330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHS451VSN331MP60S

DigiKey Part Number
565-EKHS451VSN331MP60S-ND
Manufacturer
Manufacturer Product Number
EKHS451VSN331MP60S
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHS451VSN331MP60S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.2022 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
2.461" (62.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,25000 €14,25 €
1010,49600 €104,96 €
508,94800 €447,40 €
2008,05640 €1.611,28 €
6007,55142 €4.530,85 €
1.0007,42651 €7.426,51 €
Manufacturers Standard Package
Unit Price without VAT:14,25000 €
Unit Price with VAT:16,95750 €