
EKHF451ELL151MM35S | |
|---|---|
DigiKey Part Number | 565-EKHF451ELL151MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF451ELL151MM35S |
Description | CAP ALUM 150UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF451ELL151MM35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 935 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4025 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB451ELL151MM35S | Chemi-Con | 200 | 565-EKWB451ELL151MM35S-ND | 4,74000 € | Parametric Equivalent |
| EKWB451ELL151MMN3S | Chemi-Con | 211 | 565-EKWB451ELL151MMN3S-ND | 4,77000 € | Parametric Equivalent |
| 450HXW150MEFR18X35 | Rubycon | 64 | 1189-450HXW150MEFR18X35-ND | 5,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,46600 € | 34,66 € |
| 50 | 2,82960 € | 141,48 € |
| 250 | 2,41532 € | 603,83 € |
| 500 | 2,28502 € | 1.142,51 € |
| 1.000 | 2,17684 € | 2.176,84 € |
| 2.500 | 2,06152 € | 5.153,80 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

