
E32D250HPN183MCA5U | |
|---|---|
DigiKey Part Number | 565-E32D250HPN183MCA5U-ND |
Manufacturer | |
Manufacturer Product Number | E32D250HPN183MCA5U |
Description | CAP ALUM 18MF 20% 25V SCREW CHAS |
Customer Reference | |
Detailed Description | 18 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.874" (22.20mm) |
Part Status Obsolete | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 4.134" (105.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |

