82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHF421ELL820ML25S

DigiKey Part Number
565-EKHF421ELL820ML25S-ND
Manufacturer
Manufacturer Product Number
EKHF421ELL820ML25S
Description
CAP ALUM 82UF 20% 420V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHF421ELL820ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
605 mA @ 120 Hz
Ripple Current @ High Frequency
1.089 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,03900 €20,39 €
501,62900 €81,45 €
2501,36176 €340,44 €
5001,27762 €638,81 €
1.0001,20775 €1.207,75 €
2.5001,13324 €2.833,10 €
5.0001,08788 €5.439,40 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €