
EKHF421ELL680MK30S | |
|---|---|
DigiKey Part Number | 565-EKHF421ELL680MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF421ELL680MK30S |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF421ELL680MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 954 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,28800 € | 22,88 € |
| 50 | 1,83620 € | 91,81 € |
| 100 | 1,69410 € | 169,41 € |
| 500 | 1,44960 € | 724,80 € |
| 1.000 | 1,37273 € | 1.372,73 € |
| 2.500 | 1,29075 € | 3.226,88 € |
| 5.000 | 1,24085 € | 6.204,25 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

