
EKHF421ELL121MM25S | |
|---|---|
DigiKey Part Number | 565-EKHF421ELL121MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF421ELL121MM25S |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF421ELL121MM25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 755 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1325 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,85800 € | 28,58 € |
| 50 | 2,31560 € | 115,78 € |
| 100 | 2,14460 € | 214,46 € |
| 500 | 1,85064 € | 925,32 € |
| 1.000 | 1,75826 € | 1.758,26 € |
| 2.500 | 1,65974 € | 4.149,35 € |
| 5.000 | 1,59979 € | 7.998,95 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

