Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKHF401ELL680ML20S | |
|---|---|
DigiKey Part Number | 565-EKHF401ELL680ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF401ELL680ML20S |
Description | CAP ALUM 68UF 20% 400V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF401ELL680ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 867 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF421ELL680ML20S | Chemi-Con | 500 | 565-EKHF421ELL680ML20S-ND | 2,73000 € | Parametric Equivalent |
| EKWB401ELL680ML20S | Chemi-Con | 239 | 565-EKWB401ELL680ML20S-ND | 2,52000 € | Parametric Equivalent |
| EKWB421ELL680ML20S | Chemi-Con | 499 | 565-EKWB421ELL680ML20S-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,73400 € | 17,34 € |
| 50 | 1,37600 € | 68,80 € |
| 250 | 1,14264 € | 285,66 € |
| 500 | 1,06920 € | 534,60 € |
| 1.000 | 1,00815 € | 1.008,15 € |
| 2.500 | 0,94307 € | 2.357,67 € |
| 5.000 | 0,90344 € | 4.517,20 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |



