
EKHF401ELL271MM50S | |
|---|---|
DigiKey Part Number | 565-EKHF401ELL271MM50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF401ELL271MM50S |
Description | CAP ALUM 270UF 20% 400V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF401ELL271MM50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.965 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.728" (18.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF421ELL271MM50S | Chemi-Con | 250 | 565-EKHF421ELL271MM50S-ND | 7,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 4,73700 € | 47,37 € |
| 50 | 3,91660 € | 195,83 € |
| 250 | 3,38256 € | 845,64 € |
| 500 | 3,21466 € | 1.607,33 € |
| 1.000 | 3,07527 € | 3.075,27 € |
| 2.500 | 2,92670 € | 7.316,75 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |

