Parametric Equivalent

EKHE401VSN681MQ60S | |
|---|---|
DigiKey Part Number | 565-EKHE401VSN681MQ60S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE401VSN681MQ60S |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE401VSN681MQ60S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1255 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.362" (60.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE401VSN681MQ55Z | Chemi-Con | 400 | 565-EKHE401VSN681MQ55Z-ND | 17,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,44540 € | 1.489,08 € |
| Unit Price without VAT: | 7,44540 € |
|---|---|
| Unit Price with VAT: | 8,86003 € |


