
EKHE401VSN361MQ35S | |
|---|---|
DigiKey Part Number | 565-EKHE401VSN361MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE401VSN361MQ35S |
Description | CAP ALUM 360UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE401VSN361MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0482 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,82645 € | 965,29 € |
| Unit Price without VAT: | 4,82645 € |
|---|---|
| Unit Price with VAT: | 5,74348 € |

