
EGXM451ELL560MM20S | |
|---|---|
DigiKey Part Number | 565-EGXM451ELL560MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM451ELL560MM20S |
Description | CAP ALUM 56UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM451ELL560MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,73200 € | 17,32 € |
| 50 | 1,37400 € | 68,70 € |
| 100 | 1,26100 € | 126,10 € |
| 500 | 1,06676 € | 533,38 € |
| 1.000 | 1,00566 € | 1.005,66 € |
| 2.500 | 0,94049 € | 2.351,22 € |
| 5.000 | 0,90082 € | 4.504,10 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

