
EGXM451ELL390ML20S | |
|---|---|
DigiKey Part Number | 565-EGXM451ELL390ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM451ELL390ML20S |
Description | CAP ALUM 39UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM451ELL390ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,46700 € | 14,67 € |
| 50 | 1,15640 € | 57,82 € |
| 100 | 1,05840 € | 105,84 € |
| 500 | 0,88984 € | 444,92 € |
| 1.000 | 0,83681 € | 836,81 € |
| 2.500 | 0,78024 € | 1.950,60 € |
| 5.000 | 0,74579 € | 3.728,95 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

