
EGXM451ELL151MM40S | |
|---|---|
DigiKey Part Number | 565-EGXM451ELL151MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM451ELL151MM40S |
Description | CAP ALUM 150UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM451ELL151MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 337.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,24500 € | 32,45 € |
| 50 | 2,64140 € | 132,07 € |
| 250 | 2,24824 € | 562,06 € |
| 500 | 2,12462 € | 1.062,31 € |
| 1.000 | 2,02195 € | 2.021,95 € |
| 2.500 | 1,91249 € | 4.781,23 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

