
EGXM451ELL101ML40S | |
|---|---|
DigiKey Part Number | 565-EGXM451ELL101ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM451ELL101ML40S |
Description | CAP ALUM 100UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM451ELL101ML40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,45800 € | 24,58 € |
| 50 | 1,97820 € | 98,91 € |
| 250 | 1,66556 € | 416,39 € |
| 500 | 1,56720 € | 783,60 € |
| 1.000 | 1,48550 € | 1.485,50 € |
| 2.500 | 1,39838 € | 3.495,95 € |
| 5.000 | 1,34536 € | 6.726,80 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

