68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXM421ELL680ML25S

DigiKey Part Number
565-EGXM421ELL680ML25S-ND
Manufacturer
Manufacturer Product Number
EGXM421ELL680ML25S
Description
CAP ALUM 68UF 20% 420V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXM421ELL680ML25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
153 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,17800 €21,78 €
501,74440 €87,22 €
1001,60770 €160,77 €
5001,37262 €686,31 €
1.0001,29870 €1.298,70 €
2.5001,21988 €3.049,70 €
5.0001,17190 €5.859,50 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €