
EGXM421ELL470ML20S | |
|---|---|
DigiKey Part Number | 565-EGXM421ELL470ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM421ELL470ML20S |
Description | CAP ALUM 47UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM421ELL470ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,42000 € | 14,20 € |
| 50 | 1,11800 € | 55,90 € |
| 100 | 1,02270 € | 102,27 € |
| 500 | 0,85866 € | 429,33 € |
| 1.000 | 0,80706 € | 807,06 € |
| 2.500 | 0,75200 € | 1.880,00 € |
| 5.000 | 0,71849 € | 3.592,45 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

