
EGXM421ELL121ML40S | |
|---|---|
DigiKey Part Number | 565-EGXM421ELL121ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM421ELL121ML40S |
Description | CAP ALUM 120UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM421ELL121ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 830 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,58800 € | 25,88 € |
| 50 | 2,08720 € | 104,36 € |
| 250 | 1,76052 € | 440,13 € |
| 500 | 1,65778 € | 828,89 € |
| 1.000 | 1,57245 € | 1.572,45 € |
| 2.500 | 1,48147 € | 3.703,68 € |
| 5.000 | 1,42609 € | 7.130,45 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

