
EGXM421ELL101ML35S | |
|---|---|
DigiKey Part Number | 565-EGXM421ELL101ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM421ELL101ML35S |
Description | CAP ALUM 100UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXM421ELL101ML35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,19100 € | 21,91 € |
| 50 | 1,75480 € | 87,74 € |
| 100 | 1,61740 € | 161,74 € |
| 500 | 1,38132 € | 690,66 € |
| 1.000 | 1,30705 € | 1.307,05 € |
| 2.500 | 1,22786 € | 3.069,65 € |
| 5.000 | 1,17965 € | 5.898,25 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

