Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGXL500EC3101MJC5S | |
|---|---|
DigiKey Part Number | EGXL500EC3101MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EGXL500EC3101MJC5S |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 236 mA @ 120 Hz | |
Ripple Current @ High Frequency | 590 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15335 € | 460,05 € |
| Unit Price without VAT: | 0,15335 € |
|---|---|
| Unit Price with VAT: | 0,18249 € |


