Parametric Equivalent
Parametric Equivalent

EGXL100EC3102MJ20S | |
|---|---|
DigiKey Part Number | EGXL100EC3102MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXL100EC3102MJ20S |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL100ELL102MJ20S | Chemi-Con | 0 | EGXL100ELL102MJ20S-ND | 0,20247 € | Parametric Equivalent |
| EGXL100ETD102MJ20S | Chemi-Con | 0 | EGXL100ETD102MJ20S-ND | 0,22901 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21497 € | 322,45 € |
| Unit Price without VAT: | 0,21497 € |
|---|---|
| Unit Price with VAT: | 0,25581 € |


