
EGXF800ELL911MM30S | |
|---|---|
DigiKey Part Number | 565-EGXF800ELL911MM30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF800ELL911MM30S |
Description | CAP ALUM 910UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 910 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF800ELL911MM30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 37mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.86 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,61800 € | 26,18 € |
| 50 | 2,11180 € | 105,59 € |
| 250 | 1,78208 € | 445,52 € |
| 500 | 1,67840 € | 839,20 € |
| 1.000 | 1,59227 € | 1.592,27 € |
| 2.500 | 1,50044 € | 3.751,10 € |
| 5.000 | 1,44455 € | 7.222,75 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

