
EGXF800ELL681ML30S | |
|---|---|
DigiKey Part Number | 565-EGXF800ELL681ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF800ELL681ML30S |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF800ELL681ML30S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.764 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,10100 € | 21,01 € |
| 50 | 1,68080 € | 84,04 € |
| 100 | 1,54820 € | 154,82 € |
| 500 | 1,32040 € | 660,20 € |
| 1.000 | 1,24877 € | 1.248,77 € |
| 2.500 | 1,17237 € | 2.930,92 € |
| 5.000 | 1,12587 € | 5.629,35 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

