
EGXF800ELL431MK30S | |
|---|---|
DigiKey Part Number | 565-EGXF800ELL431MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF800ELL431MK30S |
Description | CAP ALUM 430UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 430 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF800ELL431MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 52mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.205 A @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,50400 € | 15,04 € |
| 50 | 1,18680 € | 59,34 € |
| 100 | 1,08640 € | 108,64 € |
| 500 | 0,91386 € | 456,93 € |
| 1.000 | 0,85957 € | 859,57 € |
| 2.500 | 0,80166 € | 2.004,15 € |
| 5.000 | 0,76640 € | 3.832,00 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

