1300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF800ELL132MM35S

DigiKey Part Number
565-EGXF800ELL132MM35S-ND
Manufacturer
Manufacturer Product Number
EGXF800ELL132MM35S
Description
CAP ALUM 1300UF 20% 80V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXF800ELL132MM35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
28mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.07 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,17600 €31,76 €
502,58340 €129,17 €
2502,19668 €549,17 €
5002,07508 €1.037,54 €
1.0001,97410 €1.974,10 €
2.5001,86643 €4.666,07 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €