1100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF800ELL112ML40S

DigiKey Part Number
565-EGXF800ELL112ML40S-ND
Manufacturer
Manufacturer Product Number
EGXF800ELL112ML40S
Description
CAP ALUM 1100UF 20% 80V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXF800ELL112ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
2.154 A @ 120 Hz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.634" (41.50mm)
ESR (Equivalent Series Resistance)
28mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,07000 €5,07 €
103,51500 €35,15 €
502,87020 €143,51 €
2502,45056 €612,64 €
5002,31860 €1.159,30 €
1.0002,20903 €2.209,03 €
2.5002,09221 €5.230,53 €
Manufacturers Standard Package
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,03330 €