
EGXF630ELL911ML25S | |
|---|---|
DigiKey Part Number | 565-EGXF630ELL911ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF630ELL911ML25S |
Description | CAP ALUM 910UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 910 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 47mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF630ELL911ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.38 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,86500 € | 18,65 € |
| 50 | 1,48360 € | 74,18 € |
| 250 | 1,23496 € | 308,74 € |
| 500 | 1,15672 € | 578,36 € |
| 1.000 | 1,09172 € | 1.091,72 € |
| 2.500 | 1,02242 € | 2.556,05 € |
| 5.000 | 0,98023 € | 4.901,15 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

