
EGXF630ELL182ML40S | |
|---|---|
DigiKey Part Number | 565-4639-ND |
Manufacturer | |
Manufacturer Product Number | EGXF630ELL182ML40S |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF630ELL182ML40S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.154 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 2,91900 € | 29,19 € |
| 50 | 2,36580 € | 118,29 € |
| 250 | 2,00548 € | 501,37 € |
| 500 | 1,89212 € | 946,06 € |
| 1.000 | 1,79799 € | 1.797,99 € |
| 2.500 | 1,69764 € | 4.244,10 € |
| 5.000 | 1,63656 € | 8.182,80 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

