
EGXF630ELL122MM25S | |
|---|---|
DigiKey Part Number | 565-EGXF630ELL122MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF630ELL122MM25S |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF630ELL122MM25S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.464 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,24000 € | 22,40 € |
| 50 | 1,79660 € | 89,83 € |
| 100 | 1,65680 € | 165,68 € |
| 500 | 1,41652 € | 708,26 € |
| 1.000 | 1,34097 € | 1.340,97 € |
| 2.500 | 1,26041 € | 3.151,03 € |
| 5.000 | 1,21137 € | 6.056,85 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

