
EGXF500ELL681MU20S | |
|---|---|
DigiKey Part Number | 565-EGXF500ELL681MU20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF500ELL681MU20S |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 966 mA @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,64000 € | 16,40 € |
| 50 | 1,29880 € | 64,94 € |
| 250 | 1,07608 € | 269,02 € |
| 500 | 1,00596 € | 502,98 € |
| 1.000 | 0,94770 € | 947,70 € |
| 2.500 | 0,88556 € | 2.213,90 € |
| 5.000 | 0,84774 € | 4.238,70 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

