
EGXF500ELL202ML35S | |
|---|---|
DigiKey Part Number | 565-EGXF500ELL202ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF500ELL202ML35S |
Description | CAP ALUM 2000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 978mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF500ELL202ML35S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.082 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 978mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,32900 € | 23,29 € |
| 50 | 1,86960 € | 93,48 € |
| 100 | 1,72510 € | 172,51 € |
| 500 | 1,47672 € | 738,36 € |
| 1.000 | 1,39859 € | 1.398,59 € |
| 2.500 | 1,31530 € | 3.288,25 € |
| 5.000 | 1,26459 € | 6.322,95 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

