Parametric Equivalent
Parametric Equivalent

EGXF500ELL132ML25S | |
|---|---|
DigiKey Part Number | 565-4621-ND |
Manufacturer | |
Manufacturer Product Number | EGXF500ELL132ML25S |
Description | CAP ALUM 1300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF500ELL132ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.614 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,92500 € | 19,25 € |
| 50 | 1,53420 € | 76,71 € |
| 250 | 1,27872 € | 319,68 € |
| 500 | 1,19834 € | 599,17 € |
| 1.000 | 1,13158 € | 1.131,58 € |
| 2.500 | 1,06038 € | 2.650,95 € |
| 5.000 | 1,01704 € | 5.085,20 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |



