
EGXF401ELL300MJ40S | |
|---|---|
DigiKey Part Number | 565-4606-ND |
Manufacturer | |
Manufacturer Product Number | EGXF401ELL300MJ40S |
Description | CAP ALUM 30UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF401ELL300MJ40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 282 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48200 € | 14,82 € |
| 50 | 1,16900 € | 58,45 € |
| 100 | 1,07000 € | 107,00 € |
| 800 | 0,86261 € | 690,09 € |
| 1.600 | 0,81545 € | 1.304,72 € |
| 3.200 | 0,77628 € | 2.484,10 € |
| 5.600 | 0,74957 € | 4.197,59 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

