
EGXF401ELL270MK25S | |
|---|---|
DigiKey Part Number | 565-EGXF401ELL270MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF401ELL270MK25S |
Description | CAP ALUM 27UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF401ELL270MK25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 294 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,67600 € | 16,76 € |
| 50 | 1,32860 € | 66,43 € |
| 100 | 1,21890 € | 121,89 € |
| 500 | 1,03032 € | 515,16 € |
| 1.000 | 0,97099 € | 970,99 € |
| 2.500 | 0,90771 € | 2.269,28 € |
| 5.000 | 0,86919 € | 4.345,95 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

