62 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF351ELL620MU30S

DigiKey Part Number
565-EGXF351ELL620MU30S-ND
Manufacturer
Manufacturer Product Number
EGXF351ELL620MU30S
Description
CAP ALUM 62UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
62 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
493.5 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
±20%
Height - Seated (Max)
1.240" (31.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,09800 €20,98 €
501,67780 €83,89 €
1001,54550 €154,55 €
5001,31796 €658,98 €
1.0001,24642 €1.246,42 €
2.5001,17014 €2.925,35 €
5.0001,12370 €5.618,50 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €