
EGXF351ELL430ML20S | |
|---|---|
DigiKey Part Number | 565-EGXF351ELL430ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF351ELL430ML20S |
Description | CAP ALUM 43UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 43 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF351ELL430ML20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 339.5 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,06200 € | 20,62 € |
| 50 | 1,64820 € | 82,41 € |
| 100 | 1,51780 € | 151,78 € |
| 500 | 1,29354 € | 646,77 € |
| 1.000 | 1,22300 € | 1.223,00 € |
| 2.500 | 1,14778 € | 2.869,45 € |
| 5.000 | 1,10200 € | 5.510,00 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

