
EGXF351ELL360MJ40S | |
|---|---|
DigiKey Part Number | 565-EGXF351ELL360MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF351ELL360MJ40S |
Description | CAP ALUM 36UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF351ELL360MJ40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 329 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,46700 € | 14,67 € |
| 50 | 1,15640 € | 57,82 € |
| 100 | 1,05840 € | 105,84 € |
| 800 | 0,85283 € | 682,26 € |
| 1.600 | 0,80606 € | 1.289,70 € |
| 3.200 | 0,76723 € | 2.455,14 € |
| 5.600 | 0,74074 € | 4.148,14 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

