
EGXF351ELL160MJ20S | |
|---|---|
DigiKey Part Number | 565-EGXF351ELL160MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF351ELL160MJ20S |
Description | CAP ALUM 16UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF351ELL160MJ20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 138 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,95900 € | 9,59 € |
| 50 | 0,74300 € | 37,15 € |
| 100 | 0,67480 € | 67,48 € |
| 800 | 0,53164 € | 425,31 € |
| 1.600 | 0,49904 € | 798,46 € |
| 3.200 | 0,47197 € | 1.510,30 € |
| 5.600 | 0,45350 € | 2.539,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

