
EGXF350ELL432ML35S | |
|---|---|
DigiKey Part Number | 565-EGXF350ELL432ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL432ML35S |
Description | CAP ALUM 4300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF350ELL432ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.723 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,42700 € | 24,27 € |
| 50 | 1,95140 € | 97,57 € |
| 250 | 1,64200 € | 410,50 € |
| 500 | 1,54458 € | 772,29 € |
| 1.000 | 1,46367 € | 1.463,67 € |
| 2.500 | 1,37741 € | 3.443,53 € |
| 5.000 | 1,32490 € | 6.624,50 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

