
EGXF350ELL301MJC5S | |
|---|---|
DigiKey Part Number | 565-EGXF350ELL301MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL301MJC5S |
Description | CAP ALUM 300UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF350ELL301MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67800 € | 6,78 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,46750 € | 46,75 € |
| 800 | 0,36113 € | 288,90 € |
| 1.600 | 0,33690 € | 539,04 € |
| 3.200 | 0,31677 € | 1.013,66 € |
| 5.600 | 0,30303 € | 1.696,97 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

