
EGXF350ELL242MM20S | |
|---|---|
DigiKey Part Number | 565-EGXF350ELL242MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL242MM20S |
Description | CAP ALUM 2400UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF350ELL242MM20S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.448 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,79800 € | 17,98 € |
| 50 | 1,42900 € | 71,45 € |
| 250 | 1,18836 € | 297,09 € |
| 500 | 1,11262 € | 556,31 € |
| 1.000 | 1,04972 € | 1.049,72 € |
| 2.500 | 0,98264 € | 2.456,60 € |
| 5.000 | 0,94179 € | 4.708,95 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

