
EGXF350ELL202MK30S | |
|---|---|
DigiKey Part Number | 565-EGXF350ELL202MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL202MK30S |
Description | CAP ALUM 2000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF350ELL202MK30S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.656 A @ 120 Hz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,44600 € | 14,46 € |
| 50 | 1,13920 € | 56,96 € |
| 100 | 1,04250 € | 104,25 € |
| 500 | 0,87592 € | 437,96 € |
| 1.000 | 0,82352 € | 823,52 € |
| 3.000 | 0,75805 € | 2.274,15 € |
| 5.000 | 0,73359 € | 3.667,95 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

