
EGXF350ELL152MU20S | |
|---|---|
DigiKey Part Number | 565-EGXF350ELL152MU20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL152MU20S |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.068 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36600 € | 13,66 € |
| 50 | 1,07340 € | 53,67 € |
| 100 | 0,98120 € | 98,12 € |
| 500 | 0,82252 € | 411,26 € |
| 1.000 | 0,77259 € | 772,59 € |
| 2.500 | 0,71933 € | 1.798,33 € |
| 5.000 | 0,68690 € | 3.434,50 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

