
EGXF350ELL152MK25S | |
|---|---|
DigiKey Part Number | 565-4580-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL152MK25S |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF350ELL152MK25S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.368 A @ 120 Hz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,27800 € | 12,78 € |
| 50 | 1,00220 € | 50,11 € |
| 100 | 0,91490 € | 91,49 € |
| 500 | 0,76492 € | 382,46 € |
| 1.000 | 0,71771 € | 717,71 € |
| 3.000 | 0,65871 € | 1.976,13 € |
| 5.000 | 0,63666 € | 3.183,30 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

