1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF350ELL122MJ30S

DigiKey Part Number
565-4579-ND
Manufacturer
Manufacturer Product Number
EGXF350ELL122MJ30S
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXF350ELL122MJ30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
1.29 A @ 120 Hz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.240" (31.50mm)
ESR (Equivalent Series Resistance)
33mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,19800 €11,98 €
500,93660 €46,83 €
1000,85410 €85,41 €
8000,68086 €544,69 €
1.6000,64147 €1.026,35 €
3.2000,60875 €1.948,00 €
5.6000,58643 €3.284,01 €
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €