
EGXF350ELL112ML15S | |
|---|---|
DigiKey Part Number | 565-4578-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL112ML15S |
Description | CAP ALUM 1100UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 63mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF350ELL112ML15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 63mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 858 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,59500 € | 15,95 € |
| 50 | 1,26060 € | 63,03 € |
| 250 | 1,04272 € | 260,68 € |
| 500 | 0,97406 € | 487,03 € |
| 1.000 | 0,91706 € | 917,06 € |
| 2.500 | 0,85626 € | 2.140,65 € |
| 5.000 | 0,81924 € | 4.096,20 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

