
EGXF350ELL112MK20S | |
|---|---|
DigiKey Part Number | 565-4577-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL112MK20S |
Description | CAP ALUM 1100UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF350ELL112MK20S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 954 mA @ 120 Hz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91800 € | 9,18 € |
| 50 | 0,70980 € | 35,49 € |
| 100 | 0,64410 € | 64,41 € |
| 500 | 0,53106 € | 265,53 € |
| 1.000 | 0,49547 € | 495,47 € |
| 2.500 | 0,45748 € | 1.143,70 € |
| 5.000 | 0,43436 € | 2.171,80 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

