
EGXF251ELL910MU30S | |
|---|---|
DigiKey Part Number | 565-EGXF251ELL910MU30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF251ELL910MU30S |
Description | CAP ALUM 91UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 658 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,43500 € | 14,35 € |
| 50 | 1,13000 € | 56,50 € |
| 100 | 1,03350 € | 103,35 € |
| 500 | 0,86768 € | 433,84 € |
| 1.000 | 0,81550 € | 815,50 € |
| 2.500 | 0,75985 € | 1.899,62 € |
| 5.000 | 0,72596 € | 3.629,80 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

