
EGXF251ELL910ML25S | |
|---|---|
DigiKey Part Number | 565-4576-ND |
Manufacturer | |
Manufacturer Product Number | EGXF251ELL910ML25S |
Description | CAP ALUM 91UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 91 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF251ELL910ML25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 647.5 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91600 € | 19,16 € |
| 50 | 1,52680 € | 76,34 € |
| 250 | 1,27304 € | 318,26 € |
| 500 | 1,19318 € | 596,59 € |
| 1.000 | 1,12683 € | 1.126,83 € |
| 2.500 | 1,05608 € | 2.640,20 € |
| 5.000 | 1,01301 € | 5.065,05 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

