
EGXF251ELL510MU20S | |
|---|---|
DigiKey Part Number | 565-EGXF251ELL510MU20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF251ELL510MU20S |
Description | CAP ALUM 51UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,45800 € | 14,58 € |
| 50 | 1,14860 € | 57,43 € |
| 250 | 0,94704 € | 236,76 € |
| 500 | 0,88352 € | 441,76 € |
| 1.000 | 0,83077 € | 830,77 € |
| 2.500 | 0,77451 € | 1.936,28 € |
| 5.000 | 0,74025 € | 3.701,25 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

