
EGXF250ELL912MM35S | |
|---|---|
DigiKey Part Number | 565-EGXF250ELL912MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF250ELL912MM35S |
Description | CAP ALUM 9100UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 15mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF250ELL912MM35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,89100 € | 28,91 € |
| 50 | 2,34180 € | 117,09 € |
| 250 | 1,98408 € | 496,02 € |
| 500 | 1,87154 € | 935,77 € |
| 1.000 | 1,77808 € | 1.778,08 € |
| 2.500 | 1,67842 € | 4.196,05 € |
| 5.000 | 1,61777 € | 8.088,85 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

